Thyristor Surge Protection Devices 300V 30A 2-Pin SMB T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TVB300SB-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TVB300SB-L technical specifications.
| Capacitance | 42pF |
| Package/Case | DO-214AA |
| ELV | Compliant |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RMS Current (Irms) | 30A |
| RoHS Compliant | No |
| Series | SiBar |
| Width | 3.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TVB300SB-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.