Wirewound rotary potentiometer, 50 ohm resistance with 10% tolerance. Features a linear taper, 1W power dissipation, and a 200V DC rated voltage. Designed for panel mounting with an eyelet termination and a single turn actuator. Operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 6.35mm |
| Actuator Length | 24.9936mm |
| Depth | 22.6mm |
| ELV | Compliant |
| Length | 42.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TW |
| Taper | Linear |
| Termination | Eyelet |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
