This ceramic capacitor has a capacitance of 0.56uF and a voltage rating of 16VDC. It is constructed with a multilayer ceramic dielectric and has a tolerance of -20% to 80%. The capacitor is available in a 0603 package and is designed for surface mount applications. It operates over a temperature range of -30 to 85 degrees Celsius.
TE Connectivity TYC0603D564ZET technical specifications.
| Capacitance | 0.56uF |
| Voltage | 16VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Molded |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.