Cap Ceramic 1uF 16V X7R 10% Pad SMD 0805 125°C T/R
Sign in to ask questions about the TE Connectivity TYC0805B105KEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TYC0805B105KEP technical specifications.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Dielectric | X7R |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TYC |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TYC0805B105KEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.