Pressure Sensor 0.5V to 4.5V 0psi to 30psi Gage Automotive
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Gage |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |