The U5151-000005-030PG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 30psi and an accuracy of ±0.1%. It has a maximum overload pressure of 90psi and operates over a temperature range of -40 to 125°C. The sensor has a 3-pin configuration and a 1/4-18 NPT port size, with a maximum output current of 20A. It is designed for use with gas or liquid media and has a typical operating supply voltage of 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 90psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |