The U5151-000005-500PG is a 3-pin pressure sensor from TE Connectivity, designed for industrial applications. It measures pressure in the range of 0 to 500psi with an accuracy of ±0.1%. The device operates within a temperature range of -40 to 125°C and has a maximum supply voltage of 30V. It features a male 1/4-18 NPT port and is suitable for use with both gas and liquid media. The sensor has a maximum output current of 20mA and is typically operated at supply voltages of 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1500psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |