The U5231-000002-002PA absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 2psi and can withstand a maximum overload pressure of 20000psi. It has an accuracy of ±0.1 and an operating temperature range of -40 to 125 degrees Celsius. The sensor is designed for use with a 1/4-19 BSPP port and features cable electrical termination. It is rated IP67 and suitable for use in both gas and liquid media. The output voltage ranges from 0.5 to 4.5 volts, with a response time of 2 seconds and a typical operating supply voltage of 5 volts.
TE Connectivity U5231-000002-002PA technical specifications.
| Operating Pressure Range | 0psi to 2psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5231-000002-002PA to view detailed technical specifications.
No datasheet is available for this part.