The U5231-000002-10KPG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 10,000 psi. It features an accuracy of ±0.1% and an operating temperature range of -40°C to 125°C. The sensor has a 1/4-19 BSPP port size and an IP67 rating for protection against solid particles and water. It can be used with gas or liquid media and has a response time of 2 ms.
TE Connectivity U5231-000002-10KPG technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.