The U5231-000003-002PA is an absolute pressure sensor from TE Connectivity, designed for industrial applications. It operates within a pressure range of 0 to 2psi and boasts an accuracy of ±0.1%. The device can withstand a maximum overload pressure of 20,000psi. The sensor's operating temperature range spans from -40 to 125°C, and it features an IP67 rating for protection against solid particles and water. The U5231-000003-002PA is suitable for use in gas and liquid media environments.
TE Connectivity U5231-000003-002PA technical specifications.
| Operating Pressure Range | 0psi to 2psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5231-000003-002PA to view detailed technical specifications.
No datasheet is available for this part.