The TE Connectivity U5231-000012-002PS pressure sensor operates within a pressure range of 0 to 2psi and features a sealed device pressure type with an accuracy of ±0.1. It has a maximum overload pressure of 20000psi and can be used in temperatures ranging from -40 to 125°C. The sensor is terminated with a 1/4-19 BSPP port and has an IP67 rating, making it suitable for use in harsh environments. It can be used with a variety of media, including gas and liquid, and has an output voltage range of 0.5 to 4.5 volts.
TE Connectivity U5231-000012-002PS technical specifications.
| Operating Pressure Range | 0psi to 2psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5231-000012-002PS to view detailed technical specifications.
No datasheet is available for this part.