The U5231-000012-300PG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 300psi. It offers an accuracy of ±0.1% and operates within a temperature range of -40°C to 125°C. The sensor has a 1/4-19 BSPP port size and is rated IP67 for protection against solid particles and water. It can be used in industrial applications and is suitable for measuring pressure in gas and liquid media.
TE Connectivity U5231-000012-300PG technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5231-000012-300PG to view detailed technical specifications.
No datasheet is available for this part.