The TE Connectivity U5231-010002-05KPS pressure sensor operates within a pressure range of 0 to 5000psi and is sealed for reliable performance. It maintains an accuracy of ±0.1% and can withstand a maximum overload pressure of 20000psi. The device operates within a temperature range of -40 to 125°C and is designed for use with a 1/4-19 BSPP port. It features an IP67 rating and can be used with both gas and liquid media. The sensor's electrical termination is via cable, and it provides an output voltage range of 0.5 to 4.5 volts with a response time of 2ms.
TE Connectivity U5231-010002-05KPS technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5231-010002-05KPS to view detailed technical specifications.
No datasheet is available for this part.