The U5231-010003-100PC pressure sensor from TE Connectivity is a compound device with an operating pressure range of 0 to 100psi and an accuracy of ±0.1%. It has a maximum operating temperature range of -40 to 125°C and a maximum operating supply voltage of 5.25V. The sensor is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water. It can be used with both gas and liquid media and has a response time of 2ms.
TE Connectivity U5231-010003-100PC technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5231-010003-100PC to view detailed technical specifications.
No datasheet is available for this part.