The U5231-010003-10KPG pressure sensor from TE Connectivity offers a gage pressure range of 0 to 10,000 psi with an accuracy of ±0.1%. It operates within a temperature range of -40 to 125°C and can withstand a maximum overload pressure of 20,000 psi. The device is designed for use in industrial environments and features an IP67 rating for protection against solid particles and water. The sensor's electrical termination is via cable, and it is suitable for measuring pressure in both gas and liquid media.
TE Connectivity U5231-010003-10KPG technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5231-010003-10KPG to view detailed technical specifications.
No datasheet is available for this part.