The U5231-010012-015PA absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 15psi and can withstand a maximum overload pressure of 20000psi. It features a 1/4-19 BSPP port and has an electrical termination of cable. The sensor has an IP67 rating and can operate in both gas and liquid media. It has a response time of 2 and a typical operating supply voltage of 5V. The sensor is accurate to ±0.1 and has a maximum operating temperature range of 125°C and a minimum operating temperature of -40°C.
TE Connectivity U5231-010012-015PA technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5231-010012-015PA to view detailed technical specifications.
No datasheet is available for this part.