The TE Connectivity U5231-010012-01KPA is an absolute pressure sensor with an operating pressure range of 0 to 1000psi and an accuracy of ±0.1%. It features a maximum overload pressure of 20000psi and operates within a temperature range of -40 to 125°C. The device is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water. It is suitable for use in both gas and liquid media and has a response time of 2ms.
TE Connectivity U5231-010012-01KPA technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5231-010012-01KPA to view detailed technical specifications.
No datasheet is available for this part.