The U5231-010012-050PG pressure sensor from TE Connectivity offers a gage pressure range of 0 to 50psi with an accuracy of ±0.1%. It operates within a temperature range of -40°C to 125°C and features an IP67 rating for protection against solid particles and water. The sensor has a 1/4-19 BSPP port size and is electrically terminated with a cable. It is suitable for use in industrial environments and can measure output voltages between 0.5 and 4.5 volts with a response time of 2 seconds.
TE Connectivity U5231-010012-050PG technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5231-010012-050PG to view detailed technical specifications.
No datasheet is available for this part.