This pressure sensor from TE Connectivity measures pressures up to 500psi with an accuracy of ±0.1%. It operates within a temperature range of -40 to 125°C and features a 1/4-19 BSPP port. The device is designed for use in gas or liquid media and has an IP67 rating for protection against solid particles and water. The sensor's output voltage ranges from 0.5 to 4.5V, with a typical operating supply voltage of 5V.
TE Connectivity U5231-010012-500PG technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5231-010012-500PG to view detailed technical specifications.
No datasheet is available for this part.