The U523E-000003-030PC pressure sensor is a compound device with an operating pressure range of 0 to 30psi. It has a maximum overload pressure of 20000psi and an accuracy of ±0.1. The sensor operates within a temperature range of -40 to 125 degrees Celsius and is supplied with a voltage between 4.75 and 5.25 volts. The device is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water immersion.
TE Connectivity U523E-000003-030PC technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U523E-000003-030PC to view detailed technical specifications.
No datasheet is available for this part.