This pressure sensor from TE Connectivity measures pressure in the range of 0 to 2 psi with an accuracy of ±0.1%. It operates within a temperature range of -40 to 125°C and features a 1/4-19 BSPP port. The sensor is designed for use in gas and liquid media and has an IP67 rating for protection against dust and water. It can be connected via cable and has a response time of 2 ms.
TE Connectivity U523E-000012-002PG technical specifications.
| Operating Pressure Range | 0psi to 2psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.