This gage pressure sensor from TE Connectivity offers an operating pressure range of 0 to 5psi with an accuracy of ±0.1%. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The sensor is designed to operate within a supply voltage range of 4.75 to 5.25V. It features a port size of G 3/8 and an electrical termination of cable, with an IP rating of IP67 and a media compatibility of gas and liquid. The output voltage ranges from 0.5 to 4.5V, with a response time of 2 seconds.
TE Connectivity U523E-000013-005PG technical specifications.
| Operating Pressure Range | 0psi to 5psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U523E-000013-005PG to view detailed technical specifications.
No datasheet is available for this part.