The pressure sensor operates within a temperature range of -40 to 125 degrees Celsius. It has a maximum operating supply voltage of 5.25 volts and a minimum of 4.75 volts. The device is rated for use in environments with pressures up to 20,000 psi and is suitable for use with gas and liquid media. It has a response time of 2 seconds and is typically operated at 5 volts.
TE Connectivity U523E-000013-10KPG technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U523E-000013-10KPG to view detailed technical specifications.
No datasheet is available for this part.