The U523E-000013-10KPS pressure sensor from TE Connectivity offers a sealed design with an operating pressure range of 0 to 10,000 psi and an accuracy of ±0.1%. It has a maximum overload pressure of 20,000 psi and operates within a temperature range of -40 to 125°C. The sensor features a G 3/8 port size and cable electrical termination, with an IP67 rating for protection against solid particles and water. It can be used with both gas and liquid media, and its output voltage ranges from 0.5 to 4.5 volts with a response time of 2 ms.
TE Connectivity U523E-000013-10KPS technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U523E-000013-10KPS to view detailed technical specifications.
No datasheet is available for this part.