The pressure sensor operates within a range of 0 to 15 psi and features a gage pressure type with an accuracy of ±0.1%. It can withstand a maximum overload pressure of 20,000 psi and has a typical operating supply voltage of 5V. The device is designed for use in industrial environments and is rated for IP67. It can be used in a variety of applications, including those involving gas and liquid media, and has a response time of 2 ms.
TE Connectivity U523E-010002-015PG technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.