This absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 15psi and features an accuracy of ±0.1%. The device is designed to withstand a maximum overload pressure of 20000psi and has a typical operating supply voltage of 5V. It is suitable for use in industrial environments and is rated for IP67 protection against solid particles and water. The sensor is available with a G 3/8 port size and features a cable electrical termination.
TE Connectivity U523E-010003-015PA technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U523E-010003-015PA to view detailed technical specifications.
No datasheet is available for this part.