This pressure sensor is designed for industrial applications, with a compound pressure type and a maximum overload pressure of 20,000psi. It operates within a temperature range of -40°C to 125°C and has a typical operating supply voltage of 5V. The sensor has a response time of 2ms and provides an output voltage of 0.5 to 4.5V. It is rated for use in gas and liquid media and has an IP67 rating for protection against dust and water.
TE Connectivity U523E-010003-05KPC technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U523E-010003-05KPC to view detailed technical specifications.
No datasheet is available for this part.