This sealed pressure sensor is designed for operation in environments with pressures ranging from 0 to 5psi. It features an accuracy of ±0.1% and an operating temperature range of -40°C to 125°C. The sensor is terminated with a cable and has an IP67 rating, making it suitable for use in harsh environments. It can be used to measure pressure in both gas and liquid media.
TE Connectivity U523E-010013-005PS technical specifications.
| Operating Pressure Range | 0psi to 5psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U523E-010013-005PS to view detailed technical specifications.
No datasheet is available for this part.