This pressure sensor measures pressure ranges from 0 to 5000psi with an accuracy of ±0.1%. It operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 4.75 and 5.25V. The sensor has a port size of G 3/8 and is electrically terminated with a cable. It is rated IP67 and can measure both gas and liquid media. The output voltage ranges from 0.5 to 4.5V, and the response time is 2ms.
TE Connectivity U523E-010013-05KPG technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U523E-010013-05KPG to view detailed technical specifications.
No datasheet is available for this part.