The U5251-000002-002PC pressure sensor operates over a pressure range of 0 to 2psi and can withstand a maximum overload pressure of 20000psi. It has a device pressure type of compound and an accuracy of ±0.1. The sensor's operating temperature range is -40 to 125 degrees Celsius, and it can be supplied with a voltage between 9 and 30 volts. The port size is 1/4-19 BSPP, and the electrical termination is cable. The sensor has an IP67 rating and can operate with gas or liquid media, with a response time of 3 seconds and a maximum output current of 20 amps.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |