The TE Connectivity U5251-000002-005PA is an absolute pressure sensor with a maximum operating temperature range of -40 to 125 degrees Celsius. It has a maximum supply voltage of 30 volts and a minimum supply voltage of 9 volts. The sensor has a response time of 3 seconds and a maximum output current of 20 milliamps. It is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 5psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |