The TE Connectivity U5251-000002-03KPA is an absolute pressure sensor with a maximum operating pressure of 3000psi and a maximum overload pressure of 20000psi. It has an accuracy of ±0.1 and operates over a temperature range of -40 to 125 degrees Celsius. The device is rated for use in environments with IP67 protection and can be used with a variety of supply voltages, including 9 to 30 volts. It has a response time of 3 and a maximum output current of 20. The sensor is available with typical operating supply voltages of 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |