The U5251-000003-015PA absolute pressure sensor from TE Connectivity offers a pressure range of 0 to 15psi with an accuracy of ±0.1%. It operates within a temperature range of -40 to 125°C and features an IP67 rating for protection against solid particles and water. The sensor has a typical operating supply voltage of 12, 15, 18, or 24 volts and a maximum output current of 20mA. It is designed for use in industrial environments and is suitable for measuring pressure in gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |