The U5251-000003-100PS pressure sensor from TE Connectivity offers a sealed device pressure type with an operating pressure range of 0 to 100psi. It features an accuracy of ±0.1 and a maximum overload pressure of 20000psi. The sensor operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 9 and 30V. It has a port size of G 3/8 and features cable electrical termination with an IP67 rating, suitable for use in gas and liquid media environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |