The U5251-000003-10KPC pressure sensor from TE Connectivity is a compound device with an operating pressure range of 0 to 10,000 psi. It features an accuracy of ±0.1% and a response time of 3. The sensor is rated for use in IP67 environments and can operate in both gas and liquid media. It has a maximum operating temperature range of -40 to 125°C and can supply up to 20 mA of current. The device is available with typical operating supply voltages of 12, 15, 18, or 24 V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |