The U5251-000003-500PA absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 500psi and can withstand a maximum overload pressure of 20000psi. It features an accuracy of ±0.1 and operates within a temperature range of -40 to 125 degrees Celsius. The device is designed for use with a maximum supply voltage of 30V and a minimum supply voltage of 9V. The sensor is available in a G 3/8 port size and has a response time of 3 seconds. It is rated IP67 and suitable for use in both gas and liquid media environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |