The U5251-000003-500PS pressure sensor from TE Connectivity operates within a pressure range of 0 to 500psi and is sealed for use in harsh environments. It features an accuracy of ±0.1% and a response time of 3. The sensor has a maximum overload pressure of 20000psi and is rated for use in temperatures from -40 to 125°C. It is available with typical operating supply voltages of 12, 15, 18, and 24V. The device is IP67 rated and suitable for use with both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |