The TE Connectivity U5251-000012-005PS pressure sensor operates within a pressure range of 0 to 5psi and can withstand a maximum overload pressure of 20000psi. It is a sealed device with an accuracy of ±0.1. The sensor has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It can be supplied with a voltage between 9 and 30V. The sensor has a 1/4-19 BSPP port and is terminated with a cable, with an IP67 rating for protection against solid particles and water immersion. It can measure both gas and liquid media and has a response time of 3 seconds. The typical operating supply voltage is 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 5psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |