This pressure sensor from TE Connectivity operates within a pressure range of 0 to 3000psi and is sealed for use in various environments. It features an accuracy of ±0.1% and an operating temperature range of -40 to 125°C. The device can withstand a maximum overload pressure of 20000psi and is designed for use with a 1/4-19 BSPP port. The sensor is electrically terminated with a cable and has an IP67 rating, indicating its ability to operate in harsh environments. It can be used with various media types, including gas and liquid, and has a response time of 3ms.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |