The U5251-000012-10KPA absolute pressure sensor from TE Connectivity operates over a pressure range of 0 to 10,000 psi with an accuracy of ±0.1. It features a 1/4-19 BSPP port and cable electrical termination, and is rated IP67 for protection against solid particles and water immersion. The sensor has a response time of 3 and can supply up to 20 mA. It is designed to operate over a temperature range of -40 to 125°C and is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |