The U5251-000012-10KPC pressure sensor from TE Connectivity is a compound pressure sensor with an operating pressure range of 0 to 10,000 psi. It has an accuracy of ±0.1% and a maximum overload pressure of 20,000 psi. The device operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 9 and 30 volts. The sensor features a 1/4-19 BSPP port and is rated IP67 for protection against solid particles and water. It can be used in a variety of media, including gas and liquid, and has a response time of 3 ms.
TE Connectivity U5251-000012-10KPC technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.