The U5251-000012-10KPG is a pressure sensor from TE Connectivity with a 1/4-19 BSPP port size and gage pressure type. It operates within a pressure range of 0 to 10000psi and has an accuracy of ±0.1%. The device is designed to withstand a maximum overload pressure of 20000psi and has an IP67 rating for protection against solid particles and water. It can be powered by a supply voltage between 9 and 30V and has a typical operating supply voltage of 12, 15, 18, or 24V. The sensor has a response time of 3 and a maximum output current of 20.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |