The U5251-000012-200PG pressure sensor from TE Connectivity is a gage pressure sensor with a maximum operating pressure of 200psi and a maximum overload pressure of 20000psi. It has an accuracy of ±0.1% and operates within a temperature range of -40°C to 125°C. The sensor has a typical operating supply voltage of 12, 15, 18, or 24V and a maximum output current of 20A. It is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |