The U5251-000012-300PS pressure sensor from TE Connectivity operates within a pressure range of 0 to 300psi and can withstand a maximum overload pressure of 20000psi. It is a sealed device with an accuracy of ±0.1 and an operating temperature range of -40 to 125 degrees Celsius. The sensor has a maximum operating supply voltage of 30V and a minimum operating supply voltage of 9V. It features a 1/4-19 BSPP port and an IP67 rating for protection against solid particles and water. The sensor can operate with various supply voltages, including 12V, 15V, 18V, and 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |