This sealed pressure sensor operates within a 0 to 2psi pressure range with an accuracy of ±0.1%. It can withstand a maximum overload pressure of 20,000psi and has a response time of 3. The device is suitable for use in temperatures ranging from -40°C to 125°C and can be supplied with voltages between 9 and 30V. The sensor features a G 3/8 port size and is electrically terminated with a cable. It has an IP67 rating, indicating its ability to withstand exposure to both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |