The U5251-000013-030PA is an absolute pressure sensor from TE Connectivity, designed to operate within a pressure range of 0 to 30psi. It features an accuracy of ±0.1% and a response time of 3. The device is rated for use in temperatures between -40 and 125°C and has an IP67 rating for protection against solid particles and water. The sensor is suitable for use in industrial environments and can be connected via cable termination.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |