The compound pressure sensor operates within a pressure range of 0 to 100 psi and maintains an accuracy of ±0.1%. It can withstand a maximum overload pressure of 20,000 psi and functions within a temperature range of -40°C to 125°C. The sensor's electrical termination is via cable, and it is rated for IP67. It is designed to operate with gas or liquid media and responds within 3 seconds. The typical operating supply voltage is 12, 15, 18, or 24 volts, and the maximum output current is 20 amps.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |