The U5251-000013-10KPS pressure sensor from TE Connectivity operates within a pressure range of 0 to 10,000 psi and can withstand a maximum overload pressure of 20,000 psi. It features a sealed device pressure type and an accuracy of ±0.1. The sensor has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It can be supplied with a voltage range of 9 to 30V and has a typical operating supply voltage of 12, 15, 18, or 24V. The sensor is available with a G 3/8 port size and has a response time of 3 seconds, with a maximum output current of 20A.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |