The U5251-000013-200PA is an absolute pressure sensor from TE Connectivity, operating within a pressure range of 0psi to 200psi. It features an accuracy of ±0.1 and can withstand a maximum overload pressure of 20000psi. The device is designed to operate within a temperature range of -40 to 125°C and has a maximum operating supply voltage of 30V. It is rated for IP67 and can be used in both gas and liquid media environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |