The TE Connectivity U5251-000013-200PC pressure sensor operates within a pressure range of 0 to 200psi and features a compound pressure type. It maintains an accuracy of ±0.1% and has a response time of 3. The device is rated for an operating temperature range of -40 to 125 degrees Celsius and is designed for use in industrial environments. The sensor is available in a G 3/8 port size and features cable electrical termination, with an IP67 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |